
The LQP03TN4N2B02J is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It features a dual-ended terminal placement and a rated current of 0.35A. The inductor has a DC resistance of 0.4 ohms and a self-resonance frequency of 5300 Hz. It is available in a 0201 CHIP package and is suitable for use in RF applications.
Murata LQP03TN4N2B02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 2.381 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0042 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5300 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN4N2B02J to view detailed technical specifications.
No datasheet is available for this part.