
The LQP03TN4N2C02D is a 0201 thin film inductor from Murata with a current rating of 350mA and a DC resistance of 400mR. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. This inductor is unshielded and features a self resonant frequency of 5.3GHz. It is RoHS compliant and available in tape and reel packaging with 15,000 units per package.
Murata LQP03TN4N2C02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.2nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N2C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.