
Inductor RF Chip Unshielded Thin Film 0.0043uH 0.1nH 500MHz 13Q-Factor Non Magnetic 0.32A 0.55Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Inductance | 4.3nH |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| RoHS | Compliant |