
The Murata LQP03TN4N3J02J is a general purpose inductor with a rated current of 0.35A and a DC resistance of 0.4 ohms. It has a nominal inductance of 0.0043H and a self resonance frequency of 5300Hz. The inductor is unshielded and has a quality factor of at least 14 at its nominal inductance. It is designed for use as an RF inductor and is available in a 0201 package type. The inductor is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN4N3J02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5300 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN4N3J02J to view detailed technical specifications.
No datasheet is available for this part.