
Surface mount fixed inductor featuring 4.7nH inductance with a 3% tolerance, operating at a test frequency of 500MHz. This unshielded, thin-film chip inductor offers a Q factor of 13 and a self-resonant frequency of 6GHz. It supports a maximum DC current of 160mA with a DC resistance of 400mR. Packaged in a 0201 case code, this component is designed for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN4N7H04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 3% |
| Inductor Type | Film |
| Length | 0.024inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N7H04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.