This 0.0051uH thin film surface mount inductor features a non-magnetic core material and unshielded protection style. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.4 ohms. The inductor's quality factor is a minimum of 14 and its self resonant frequency is a minimum of 4200MHz. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in a 0201 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0051uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |