
Surface mount thin film fixed inductor with 5.6nH inductance and 3% tolerance, designed for RF applications. Features a 0201 case size, 280mA current rating, and 0.68 Ohm DC resistance. Operates across a wide temperature range from -55°C to 85°C with a Q factor of 13 at 500MHz. This unshielded component offers a self-resonant frequency of 6GHz and is supplied on tape and reel.
Murata LQP03TN5N6H00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 680mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 5.6nH |
| Length | 0.024inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN5N6H00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.