
Surface mount RF chip inductor featuring 5.6nH inductance with a 3% tolerance, designed for high-frequency applications with a test frequency of 500MHz and a Q factor of 13. This unshielded, thin-film component operates within a temperature range of -55°C to 85°C and supports a maximum DC current of 140mA with a DC resistance of 550mR. Packaged in a compact 0201 case code, it is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN5N6H04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 5.6nH |
| Length | 0.024inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN5N6H04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
