
Surface mount thin-film RF chip inductor with 5.6nH inductance and 5% tolerance. Features a 0201 case size, 13 Q-factor at 500MHz, and 6GHz self-resonant frequency. Offers a DC current rating of 280mA with 680mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN5N6J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 140mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 680mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN5N6J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
