
Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates with a Q factor of 8 at 300MHz and a self-resonant frequency of 1.1GHz. It offers a current rating of 100mA and a DC resistance of 8 Ohms, with a non-magnetic core. Packaged in a compact 0201 (0603 metric) case, it supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN68NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN68NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 100mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 8R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN68NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.