
Surface mount thin-film RF chip inductor featuring 6.2nH inductance with a 3% tolerance, tested at 500MHz. This unshielded, non-magnetic component offers a Q factor of 14 and a maximum DC current rating of 300mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 600mR. The compact 0201 case size (0.6mm x 0.33mm x 0.3mm) is supplied on tape and reel.
Sign in to ask questions about the Murata LQP03TN6N2H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN6N2H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 250mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 6.2nH |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LQP |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN6N2H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.