
Surface mount fixed inductor featuring thin film technology and an unshielded, non-magnetic core. Offers 6.2nH inductance with a 5% tolerance, tested at 500MHz with a Q factor of 14. Rated for 300mA DC current with 600mΩ DC resistance. Operates across a -55°C to 125°C temperature range and is packaged in a 0201 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN6N2J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN6N2J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 6.2nH |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LQP03TN_02 |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN6N2J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
