
Surface mount fixed inductor featuring 6.8nH inductance with a 3% tolerance, operating at a test frequency of 500MHz. This unshielded, thin-film RF chip inductor offers a Q factor of 13 and a self-resonant frequency of 6GHz. It has a current rating of 260mA, a DC resistance of 750mΩ, and is housed in a compact 0201 (0603 metric) case. Designed for surface mounting, this component operates within a temperature range of -55°C to 85°C and is supplied in tape and reel packaging.
Murata LQP03TN6N8H00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 6.8nH |
| Length | 0.024inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN6N8H00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.