
Surface mount thin-film RF chip inductor with 6.8nH inductance and 3% tolerance. Features a non-magnetic core, 300mA DC current rating, and 0.6 Ohm DCR. Operates across a -55°C to 125°C temperature range with a Q factor of 14 at 500MHz. Packaged in a 0201 case size for tape and reel delivery.
Sign in to ask questions about the Murata LQP03TN6N8H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN6N8H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 250mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | LQP |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN6N8H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
