The LQP03TN6N8JZ2D is a general purpose inductor from Murata, designed for RF applications. It has a nominal inductance of 0.0068uH and a DC resistance of 0.6ohm. The inductor is rated for a maximum current of 0.3A and has a self resonance frequency of 3900. It is available in a 0201 CHIP package and is suitable for surface mount applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN6N8JZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3900 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.