
The LQP03TN7N5H04D is a 0201 thin film inductor from Murata with a maximum DC current of 110mA and a DC resistance of 650mR. It operates over a temperature range of -55°C to 125°C and has a self-resonant frequency of 5.5GHz. This inductor is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| DC Current | 110mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 7.5nH |
| Length | 0.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
