
Surface mount fixed inductor featuring thin film technology. Offers 7.5nH inductance with a 5% tolerance, tested at 500MHz with a Q factor of 13. Rated for 110mA DC current with a low 0.65 Ohm DC resistance. Designed for surface mounting in a compact 0201 case size, operating from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN7N5J04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 7.5nH |
| Length | 0.024inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN7N5J04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.