
Surface mount fixed inductor featuring thin film technology and an unshielded, non-magnetic core. Offers 8.2nH inductance with a 3% tolerance, tested at 500MHz. Rated for a maximum DC current of 250mA with a DC resistance of 700mΩ. This 0201 case size component operates from -55°C to 125°C and has a Q factor of 14 at its test frequency.
Sign in to ask questions about the Murata LQP03TN8N2H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN8N2H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 140mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 8.2nH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | LQP |
| Series Resistance | 700mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN8N2H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.