
Surface mount thin-film fixed inductor with 8.2nH inductance and 3% tolerance, operating at a test frequency of 500MHz. Features a Q factor of 13, a self-resonant frequency of 5.5GHz, and a maximum DC current rating of 110mA. This unshielded component has a DC resistance of 860mR and is housed in a compact 0201 case code. Designed for surface mount applications, it operates within a temperature range of -55°C to 85°C and is supplied in tape and reel packaging.
Murata LQP03TN8N2H04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 860mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 3% |
| Length | 0.024inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN8N2H04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.