
Surface mount thin-film fixed inductor, 8.2nH inductance with 5% tolerance, designed for RF applications. Features a 0201 case code (0603 metric), unshielded construction, and a Q factor of 13 at 500MHz. Operates within a temperature range of -40°C to 85°C, with a DC current rating of 220mA and a DC resistance of 860mR. Packaged in tape and reel, this RoHS compliant component offers a self-resonant frequency of 5.5GHz.
Murata LQP03TN8N2J00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 110mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 860mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN8N2J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.