
The LQP03TN91NJZ2D is a surface mount fixed inductor with a nominal inductance of 0.091uH and a DC resistance of 10 ohms. It has a maximum rated current of 0.08A and a self-resonance frequency of 900kHz. The inductor is designed for RF applications and is not shielded. It has a tolerance of 5% and is available in a surface mount package with dimensions of 0.6mm length, 0.3mm width, and 1.1mm height. The operating temperature range is from -55°C to 125°C.
Murata LQP03TN91NJZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.08 |
| Test Frequency | 300 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN91NJZ2D to view detailed technical specifications.
No datasheet is available for this part.