
Surface mount thin-film RF chip inductor with 9.1nH inductance and 3% tolerance, operating at 500MHz with a Q factor of 13. Features a 0201 case size, 200mA current rating, and 1.1 Ohm DC resistance. This unshielded component is designed for surface mounting with SMD/SMT termination, offering a wide operating temperature range from -55°C to 85°C. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN9N1H00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 9.1nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN9N1H00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
