
Surface mount fixed inductor with 9.1nH inductance and 3% tolerance, designed for RF applications. Features unshielded, non-magnetic construction in a 0201 case code. Operates with a 250mA current rating, 700mΩ DCR, and a Q factor of 14 at 500MHz. Offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Murata LQP03TN9N1H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN9N1H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 9.1nH |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | LQP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN9N1H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
