
Surface mount fixed inductor featuring thin film technology. Offers 9.1nH inductance with a 5% tolerance, tested at 500MHz. Rated for 100mA DC current and exhibits a Q factor of 13 at 500MHz. This unshielded component operates from -55°C to 85°C and is packaged in a 0201 case size on tape and reel.
Sign in to ask questions about the Murata LQP03TN9N1J04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN9N1J04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 9.1nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN9N1J04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
