
This Murata inductor features a general purpose design with a nominal inductance of 0.0091uH and a maximum rated current of 0.25A. It operates within a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 3300kHz. The inductor is shielded and has a DC resistance of 0.7 ohms. It is suitable for RF inductor applications and is available in a surface mount package with dimensions of 0.6mm length, 0.3mm width, and 1.1mm height.
Murata LQP03TN9N1JZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.25 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.