
Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, tested at 300MHz. This unshielded, thin-film chip inductor offers a Q factor of 8 and a non-magnetic core. It operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 80mA and a DCR of 10 Ohms. Packaged in a 0201 case code, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQP03TNR10J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TNR10J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 80mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 10R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR10J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.