
Surface mount thin film RF chip inductor with 120nH inductance and 5% tolerance, rated for 40mA DC current. Features a non-magnetic core, 8 Q-factor at 300MHz, and a self-resonant frequency of 800MHz. Housed in a compact 0201 (0603 metric) case code, this unshielded component offers a low DC resistance of 12 Ohms and operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Murata LQP03TNR12J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 12R |
| Depth | 0.33mm |
| Height | 0.012inch |
| Height - Seated (Max) | 0.013inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR12J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.