Surface mount thin-film RF chip inductor with 0.15µH inductance and 5% tolerance. Features a 0201 case code, 80mA current rating, and 9Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 5 at 100MHz and a self-resonant frequency of 650MHz. This unshielded, non-magnetic component is supplied on tape and reel.
Murata LQP03TNR15J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 9R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 150nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | LQP03 |
| Series Resistance | 9R |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR15J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
