The LQP03TNR15J02J is a 0.15uH thin film surface mount inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.08A and a maximum DC resistance of 9 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0201 case size with a product length of 0.63mm and a height and depth of 0.33mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |