
This surface mount fixed inductor from Murata has a current rating of 70mA and a DC resistance of 11 ohms. The inductor has a self-resonant frequency of 600MHz and an inductance of 160nH. It is available in a 0201 package and is RoHS compliant. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TNR16J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 11R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 160nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR16J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.