
Surface mount thin film fixed inductor offering 180nH inductance with a 5% tolerance, tested at 500MHz. Features a non-magnetic core, 70mA current rating, and 11 Ohm DC resistance. Designed for RF applications, this unshielded component operates within a -55°C to 125°C temperature range and is packaged in a compact 0201 size tape and reel.
Sign in to ask questions about the Murata LQP03TNR18J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TNR18J02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 11R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 180nH |
| Length | 0.024inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TNR18J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
