The LQP03TQ1N4C02B is a high frequency chip inductor from Murata. It features a thin film technology and non-magnetic core material. The inductor has a maximum DC current of 0.7A and a maximum DC resistance of 0.1 ohms. It operates over a temperature range of -55°C to 125°C and is available in a 0201 surface mount package.
Murata LQP03TQ1N4C02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 16000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.32mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TQ1N4C02B to view detailed technical specifications.
No datasheet is available for this part.