This is a general purpose inductor with a nominal inductance of 0.0019uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.65A and a self-resonance frequency of 12500Hz. The inductor is designed for use in RF applications and has a minimum quality factor of 17. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C.
Murata LQP03TQ1N9C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 10.526 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.65 |
| Test Frequency | 500 |
| Self Resonance Frequency | 12500 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TQ1N9C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.