
The Murata LQP03TQ2N2C02D is a surface mount general purpose inductor with a nominal inductance of 0.0022uH. It has a maximum rated current of 0.65A and a self resonance frequency of 11000Hz. The inductor is designed for RF applications and has a DC resistance of 0.12. It is not shielded and has a quality factor of at least 17. The inductor is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Murata LQP03TQ2N2C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 9.091 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.65 |
| Test Frequency | 500 |
| Self Resonance Frequency | 11000 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |