The LQP03TQ2N8C02B is a high frequency chip inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has a nominal inductance of 0.0028uH and a tolerance of 0.2nH. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.2Ohm. The inductor is designed for surface mount applications and has a case size of 0201. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata LQP03TQ2N8C02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.32mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TQ2N8C02B to view detailed technical specifications.
No datasheet is available for this part.