The Murata LQP03TQ3N0C02D is a general purpose inductor with a DC resistance of 0.2 ohms and a maximum rated current of 0.5A. It operates at a test frequency of 500kHz and has a self resonance frequency of 9500Hz. The inductor is unshielded and has a quality factor of at least 17 at its nominal inductance of 0.003 Henry. It is available in a surface mount package measuring 0.6mm in length, 0.3mm in width, and 0.5mm in height, and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 6.667 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |