
Surface mount thin-film RF chip inductor with 12nH inductance and 2% tolerance. Features a 0402 case size, 90mA maximum DC current, and 1.6 Ohm DC resistance. Operates from -40°C to 85°C with a Q factor of 13 at 500MHz and a self-resonant frequency of 3.7GHz. Unshielded, non-magnetic core, RoHS compliant.
Murata LQP15MN12NG02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 90mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN12NG02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.