The LQP15MN1N2B02 is a general purpose inductor from Murata with a nominal inductance of 0.0012uH and a DC resistance of 0.1 ohms. It is rated for a maximum current of 0.39A and has a self resonance frequency of 6000Hz. The inductor is shielded and has a quality factor of at least 13. It is designed for surface mount applications and has a 0402 package type.
Murata LQP15MN1N2B02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 8.334 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.39 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.