
Surface mount fixed inductor featuring 1.2nH inductance at 500MHz test frequency, with a Q factor of 13 and a self-resonant frequency of 6GHz. This unshielded thin-film component offers a 390mA current rating and 100mΩ DC resistance, housed in a compact 0402 (1005 metric) case. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and supplied on tape and reel.
Murata LQP15MN1N2W02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.2nH |
| Length | 1mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN1N2W02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.