
Surface mount fixed inductor featuring 1.4nH inductance and 0.05nH tolerance, operating at a 500MHz test frequency with a 13 Q-factor. This unshielded, thin-film component utilizes a ferrite core and is rated for 280mA maximum DC current with 200mΩ DC resistance. Housed in a compact 0402 (1005 metric) package, it offers a wide operating temperature range from -40°C to 85°C.
Murata LQP15MN1N4W02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.4nH |
| Length | 1mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN1N4W02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
