This surface mount fixed inductor from Murata has a package type of CHIP, 0402 and is rated for a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It has a current rating of 280mA and an inductance of 1.5nH. The inductor is RoHS compliant and has dimensions of 0.35mm height, 0.5mm width, and 1mm length.
Sign in to ask questions about the Murata LQP15MN1N5W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN1N5W02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 280mA |
| Height | 0.35mm |
| Inductance | 1.5nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN1N5W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.