
Surface mount thin-film fixed inductor with 1.6nH inductance and 220mA DC current rating. Features a 0402 case size, 0.3 Ohm DCR, and 13 Q-factor at 500MHz. Operates across a -40°C to 85°C temperature range. Unshielded, non-magnetic core technology.
Sign in to ask questions about the Murata LQP15MN1N6B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN1N6B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 140mA |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.6nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN1N6B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
