
Surface mount fixed inductor featuring 1.6nH inductance and 0.05nH tolerance, operating at a 500MHz test frequency with a 6GHz self-resonant frequency. This unshielded thin-film component offers a Q factor of 13 and a maximum DC current rating of 220mA. It has a DC resistance of 300mR and is housed in a compact 0402 (1005 metric) case. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.6nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15MN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |