
The Murata LQP15MN22NG00D is a 22nH fixed inductor available in a 0402 surface mount package. It has a maximum DC current rating of 70mA and a tolerance of 2%. The inductor's self resonant frequency is 2.8GHz. It is packaged in tape and reel quantities of 10,000. The LQP15MN22NG00D is a surface mount device suitable for use in high-frequency applications.
Murata LQP15MN22NG00D technical specifications.
| Package/Case | 0402 |
| Inductance | 22nH |
| Length | 1mm |
| Max DC Current | 70mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.8GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN22NG00D to view detailed technical specifications.
No datasheet is available for this part.
