Inductor RF Chip Unshielded Thin Film 0.027uH 2% 500MHz 13Q-Factor Non Magnetic 0.07A 3.1Ohm DCR 0402 T/R
Murata LQP15MN27NG00D technical specifications.
| Package/Case | 0402 |
| Height | 0.35mm |
| Inductance | 27nH |
| Max DC Current | 70mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.