
Surface mount fixed inductor, 27nH inductance with 2% tolerance, designed for RF applications. Features a thin film construction with an unshielded, non-magnetic ferrite core. Operates within a -40°C to 85°C temperature range, offering a maximum DC current of 70mA and a DC resistance of 3.1 Ohms. This 0402 case size component has a Q factor of 13 at 500MHz and a self-resonant frequency of 2.5GHz, supplied on tape and reel.
Sign in to ask questions about the Murata LQP15MN27NG02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN27NG02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 60mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN27NG02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.