
Surface mount thin film RF chip inductor with 2nH inductance and 220mA rated current. Features a 0402 package size, 0.3 Ohm DCR, and 13 Q-factor at 500MHz. Operates across a -40°C to 85°C temperature range with a 6GHz self-resonant frequency. Unshielded, non-magnetic core, and lead-free construction.
Sign in to ask questions about the Murata LQP15MN2N0B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN2N0B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current | 130mA |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N0B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
