Inductor RF Chip Unshielded Thin Film 0.0021uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.22A 0.3Ohm DCR 0402
Murata LQP15MN2N1W02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 220mA |
| Height | 0.35mm |
| Inductance | 2.1nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.