
Surface mount fixed inductor featuring 2.2nH inductance and 0.05nH tolerance, designed for RF applications with a test frequency of 500MHz and a Q factor of 13. This unshielded, thin-film component operates within a temperature range of -40°C to 85°C, offering a maximum DC current rating of 220mA and a DC resistance of 300mΩ. Packaged in a compact 0402 (1005 metric) case, it measures 1mm in length, 0.6mm in depth, and 0.35mm in height, suitable for tape and reel packaging.
Sign in to ask questions about the Murata LQP15MN2N2W02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN2N2W02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2.2nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N2W02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
