
Surface mount fixed inductor featuring 2.4nH inductance and 220mA rated current. This unshielded, thin-film chip inductor operates with a Q factor of 13 at 500MHz and a self-resonant frequency of 6GHz. It offers a low DC resistance of 300mR and is housed in a compact 0402 (1005 metric) case. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Murata LQP15MN2N4B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN2N4B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 110mA |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2.4nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N4B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
